Military, MIL-PRF-39017, RLR05
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR05C1542FSBSL19

Digi-Key Part Number
541-RLR05C1542FSBSL19-ND
Manufacturer
Vishay Dale
Manufacturer Product Number
RLR05C1542FSBSL19
Supplier
Description
RES 15.4K OHM 1% 1/8W AXIAL
Manufacturer Standard Lead Time
23 Weeks
Detailed Description
15.4 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Bulk
Part Status
Active
Resistance
15.4 kOhms
Tolerance
±1%
Power (Watts)
0.125W, 1/8W
Composition
Metal Film
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 150°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.066" Dia x 0.150" L (1.68mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8533.21.0090
All prices are in EUR
Bulk
QtyUnit PriceExt Price
100€3.79400€379.40
300€3.25200€975.60
500€2.98100€1,490.50
1,000€2.88344€2,883.44
Additional Resources
AttributeDescription
Other Names541-RLR05C1542FSBSL19
Standard Package100