
RCV2512499KFKEGAT | |
|---|---|
DigiKey Part Number | 541-RCV2512499KFKEGATTR-ND - Tape & Reel (TR) 541-RCV2512499KFKEGATCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RCV2512499KFKEGAT |
Description | RCV2512-AT 100 499K 1% E67 E3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 499 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,61900 € | 6,19 € |
| 25 | 0,52920 € | 13,23 € |
| 50 | 0,50260 € | 25,13 € |
| 100 | 0,46610 € | 46,61 € |
| 250 | 0,42912 € | 107,28 € |
| 500 | 0,40764 € | 203,82 € |
| 1.000 | 0,39057 € | 390,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,38452 € | 769,04 € |
| 4.000 | 0,35403 € | 1.416,12 € |
| 6.000 | 0,35101 € | 2.106,06 € |
| 10.000 | 0,34783 € | 3.478,30 € |
| 14.000 | 0,34655 € | 4.851,70 € |
| 20.000 | 0,34573 € | 6.914,60 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |

