RCV2512-AT_E3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCV25122M00FKEGAT

DigiKey Part Number
541-RCV25122M00FKEGATTR-ND - Tape & Reel (TR)
541-RCV25122M00FKEGATCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RCV25122M00FKEGAT
Description
RCV2512-AT 100 2M0 1% E67 E3
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2 MOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, High Voltage Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, High Voltage
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.124" W (6.30mm x 3.15mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,98000 €0,98 €
100,62800 €6,28 €
250,54880 €13,72 €
500,50400 €25,20 €
1000,46610 €46,61 €
2500,42912 €107,28 €
5000,41542 €207,71 €
1.0000,39057 €390,57 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,38452 €769,04 €
4.0000,35939 €1.437,56 €
6.0000,35324 €2.119,44 €
10.0000,34695 €3.469,50 €
14.0000,34611 €4.845,54 €
20.0000,34529 €6.905,80 €
Manufacturers Standard Package
Unit Price without VAT:0,98000 €
Unit Price with VAT:1,16620 €