RCV2010100KFKEF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCV20101M00FKEF

DigiKey Part Number
541-RCV20101M00FKEFTR-ND - Tape & Reel (TR)
541-RCV20101M00FKEFCT-ND - Cut Tape (CT)
541-RCV20101M00FKEFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCV20101M00FKEF
Description
RCV2010 100 1M0 1% E02 E3
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 MOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) High Voltage Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
High Voltage
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 546
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,57000 €0,57 €
100,34300 €3,43 €
250,29120 €7,28 €
500,26140 €13,07 €
1000,23760 €23,76 €
2500,21364 €53,41 €
5000,19976 €99,88 €
1.0000,18874 €188,74 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,17643 €705,72 €
8.0000,17075 €1.366,00 €
12.0000,16799 €2.015,88 €
20.0000,16499 €3.299,80 €
28.0000,16327 €4.571,56 €
40.0000,16164 €6.465,60 €
48.0000,16088 €7.722,24 €
Manufacturers Standard Package
Unit Price without VAT:0,57000 €
Unit Price with VAT:0,67830 €