RCV 1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCV12064M99FKEA

DigiKey Part Number
BC2837TR-ND - Tape & Reel (TR)
BC2837CT-ND - Cut Tape (CT)
BC2837DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCV12064M99FKEA
Description
RES SMD 4.99M OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4.99 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCV12064M99FKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
High Voltage
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28.360
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,10100 €1,01 €
250,08080 €2,02 €
500,06920 €3,46 €
1000,05610 €5,61 €
2500,04892 €12,23 €
5000,04548 €22,74 €
1.0000,04127 €41,27 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,03521 €176,05 €
10.0000,03203 €320,30 €
15.0000,03098 €464,70 €
25.0000,02991 €747,75 €
35.0000,02981 €1.043,35 €
50.0000,02972 €1.486,00 €
60.0000,02967 €1.780,20 €
120.0000,02884 €3.460,80 €
125.0000,02879 €3.598,75 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,23800 €