
RCV1206470KFKEA | |
|---|---|
DigiKey Part Number | 541-3901-2-ND - Tape & Reel (TR) 541-3901-1-ND - Cut Tape (CT) 541-3901-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCV1206470KFKEA |
Description | RES 470K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCV1206470KFKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,10100 € | 1,01 € |
| 25 | 0,08080 € | 2,02 € |
| 50 | 0,06920 € | 3,46 € |
| 100 | 0,06000 € | 6,00 € |
| 250 | 0,05084 € | 12,71 € |
| 500 | 0,04620 € | 23,10 € |
| 1.000 | 0,04127 € | 41,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03521 € | 176,05 € |
| 10.000 | 0,02932 € | 293,20 € |
| 15.000 | 0,02873 € | 430,95 € |
| 25.000 | 0,02812 € | 703,00 € |
| 35.000 | 0,02802 € | 980,70 € |
| 50.000 | 0,02793 € | 1.396,50 € |
| 60.000 | 0,02788 € | 1.672,80 € |
| 120.000 | 0,02773 € | 3.327,60 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

