
RCV12062M20JNEA | |
|---|---|
DigiKey Part Number | BC2847TR-ND - Tape & Reel (TR) BC2847CT-ND - Cut Tape (CT) BC2847DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCV12062M20JNEA |
Description | RES SMD 2.2M OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCV12062M20JNEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,09400 € | 0,94 € |
| 25 | 0,07480 € | 1,87 € |
| 50 | 0,06380 € | 3,19 € |
| 100 | 0,05230 € | 5,23 € |
| 250 | 0,04572 € | 11,43 € |
| 500 | 0,04144 € | 20,72 € |
| 1.000 | 0,03748 € | 37,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03142 € | 157,10 € |
| 10.000 | 0,02570 € | 257,00 € |
| 15.000 | 0,02467 € | 370,05 € |
| 25.000 | 0,02363 € | 590,75 € |
| 35.000 | 0,02354 € | 823,90 € |
| 50.000 | 0,02346 € | 1.173,00 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

