
RCV12061M00FKEA | |
|---|---|
DigiKey Part Number | BC2834TR-ND - Tape & Reel (TR) BC2834CT-ND - Cut Tape (CT) BC2834DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCV12061M00FKEA |
Description | RES SMD 1M OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCV12061M00FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,10100 € | 1,01 € |
| 25 | 0,08080 € | 2,02 € |
| 50 | 0,06920 € | 3,46 € |
| 100 | 0,05710 € | 5,71 € |
| 250 | 0,04980 € | 12,45 € |
| 500 | 0,04548 € | 22,74 € |
| 1.000 | 0,04127 € | 41,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03324 € | 166,20 € |
| 10.000 | 0,03203 € | 320,30 € |
| 15.000 | 0,03143 € | 471,45 € |
| 25.000 | 0,03081 € | 770,25 € |
| 35.000 | 0,02981 € | 1.043,35 € |
| 50.000 | 0,02882 € | 1.441,00 € |
| 60.000 | 0,02878 € | 1.726,80 € |
| 120.000 | 0,02862 € | 3.434,40 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

