
RCV120610M0FKEA | |
|---|---|
DigiKey Part Number | 541-3553-2-ND - Tape & Reel (TR) 541-3553-1-ND - Cut Tape (CT) 541-3553-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCV120610M0FKEA |
Description | RES SMD 10M OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCV120610M0FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,10100 € | 1,01 € |
| 25 | 0,08080 € | 2,02 € |
| 50 | 0,06920 € | 3,46 € |
| 100 | 0,05420 € | 5,42 € |
| 250 | 0,04800 € | 12,00 € |
| 500 | 0,04548 € | 22,74 € |
| 1.000 | 0,04127 € | 41,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02960 € | 148,00 € |
| 10.000 | 0,02751 € | 275,10 € |
| 15.000 | 0,02692 € | 403,80 € |
| 25.000 | 0,02632 € | 658,00 € |
| 35.000 | 0,02623 € | 918,05 € |
| 50.000 | 0,02614 € | 1.307,00 € |
| 60.000 | 0,02610 € | 1.566,00 € |
| 120.000 | 0,02595 € | 3.114,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

