RCV 0805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCV08051M50FKEA

DigiKey Part Number
541-RCV08051M50FKEATR-ND - Tape & Reel (TR)
541-RCV08051M50FKEACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RCV08051M50FKEA
Description
RES 1.5M OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1.5 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) High Voltage Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
High Voltage
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16.311
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,19000 €0,19 €
100,09600 €0,96 €
1000,05620 €5,62 €
1.0000,03823 €38,23 €
2.5000,03414 €85,35 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,03178 €158,90 €
10.0000,02751 €275,10 €
15.0000,02647 €397,05 €
25.0000,02542 €635,50 €
35.0000,02534 €886,90 €
50.0000,02525 €1.262,50 €
Manufacturers Standard Package
Unit Price without VAT:0,19000 €
Unit Price with VAT:0,22610 €