
RCL10201R00FKEF | |
|---|---|
DigiKey Part Number | 541-RCL10201R00FKEFTR-ND - Tape & Reel (TR) 541-RCL10201R00FKEFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RCL10201R00FKEF |
Description | RCL1020 100 1R0 1% E02 E3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 1W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCL10201R00FKEF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2010 (5025 Metric), 1020 | |
Supplier Device Package | ||
Size / Dimension | 0.098" L x 0.197" W (2.50mm x 5.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,35900 € | 3,59 € |
| 25 | 0,30520 € | 7,63 € |
| 50 | 0,27420 € | 13,71 € |
| 100 | 0,24950 € | 24,95 € |
| 250 | 0,22456 € | 56,14 € |
| 500 | 0,21014 € | 105,07 € |
| 1.000 | 0,19866 € | 198,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,20932 € | 837,28 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |

