
RCG06031R00JNEA | |
|---|---|
DigiKey Part Number | 541-RCG06031R00JNEATR-ND - Tape & Reel (TR) 541-RCG06031R00JNEACT-ND - Cut Tape (CT) 541-RCG06031R00JNEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCG06031R00JNEA |
Description | RES 1 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCG06031R00JNEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,06400 € | 0,64 € |
| 25 | 0,04960 € | 1,24 € |
| 50 | 0,04160 € | 2,08 € |
| 100 | 0,03210 € | 3,21 € |
| 250 | 0,02684 € | 6,71 € |
| 500 | 0,02514 € | 12,57 € |
| 1.000 | 0,02268 € | 22,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01862 € | 93,10 € |
| 10.000 | 0,01782 € | 178,20 € |
| 15.000 | 0,01708 € | 256,20 € |
| 25.000 | 0,01636 € | 409,00 € |
| 35.000 | 0,01546 € | 541,10 € |
| 50.000 | 0,01271 € | 635,50 € |
| 60.000 | 0,01269 € | 761,40 € |
| 120.000 | 0,01260 € | 1.512,00 € |
| 125.000 | 0,01260 € | 1.575,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

