
RCA12061R00JNEA | |
|---|---|
DigiKey Part Number | 541-RCA12061R00JNEATR-ND - Tape & Reel (TR) 541-RCA12061R00JNEACT-ND - Cut Tape (CT) 541-RCA12061R00JNEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCA12061R00JNEA |
Description | RES SMD 1 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCA12061R00JNEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,07300 € | 0,73 € |
| 25 | 0,05680 € | 1,42 € |
| 50 | 0,04780 € | 2,39 € |
| 100 | 0,04000 € | 4,00 € |
| 250 | 0,03400 € | 8,50 € |
| 500 | 0,03000 € | 15,00 € |
| 1.000 | 0,02684 € | 26,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02223 € | 111,15 € |
| 10.000 | 0,02073 € | 207,30 € |
| 15.000 | 0,02000 € | 300,00 € |
| 25.000 | 0,01921 € | 480,25 € |
| 35.000 | 0,01891 € | 661,85 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

