RCA Series 1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCA12061R00JNEA

DigiKey Part Number
541-RCA12061R00JNEATR-ND - Tape & Reel (TR)
541-RCA12061R00JNEACT-ND - Cut Tape (CT)
541-RCA12061R00JNEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCA12061R00JNEA
Description
RES SMD 1 OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCA12061R00JNEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.188
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,07300 €0,73 €
250,05680 €1,42 €
500,04780 €2,39 €
1000,04000 €4,00 €
2500,03400 €8,50 €
5000,03000 €15,00 €
1.0000,02684 €26,84 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,02223 €111,15 €
10.0000,02073 €207,30 €
15.0000,02000 €300,00 €
25.0000,01921 €480,25 €
35.0000,01891 €661,85 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,17850 €