
RCA06031K00FKEAHP | |
|---|---|
DigiKey Part Number | 541-3245-2-ND - Tape & Reel (TR) 541-3245-1-ND - Cut Tape (CT) 541-3245-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCA06031K00FKEAHP |
Description | RES 1K OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCA06031K00FKEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05400 € | 0,54 € |
| 25 | 0,04960 € | 1,24 € |
| 50 | 0,04680 € | 2,34 € |
| 100 | 0,04410 € | 4,41 € |
| 250 | 0,04092 € | 10,23 € |
| 500 | 0,03872 € | 19,36 € |
| 1.000 | 0,03670 € | 36,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03498 € | 174,90 € |
| 10.000 | 0,03344 € | 334,40 € |
| 15.000 | 0,03262 € | 489,30 € |
| 25.000 | 0,03167 € | 791,75 € |
| 35.000 | 0,03109 € | 1.088,15 € |
| 50.000 | 0,03052 € | 1.526,00 € |
| 60.000 | 0,03024 € | 1.814,40 € |
| 120.000 | 0,02926 € | 3.511,20 € |
| 125.000 | 0,02921 € | 3.651,25 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

