NTHS 1206 (3216metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTHS1206N04N2503JE

Digi-Key Part Number
541-5626-2-ND - Tape & Reel (TR)
541-5626-1-ND - Cut Tape (CT)
541-5626-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTHS1206N04N2503JE
Description
THERM NTC 250KOHM 4247K 1206
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
NTC Thermistor 250k 1206 (3216 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Resistance in Ohms @ 25°C
250k
Resistance Tolerance
±5%
B Value Tolerance
±3%
B0/50
-
B25/50
-
B25/75
4247K
B25/85
4262K
B25/100
-
Operating Temperature
-40°C ~ 125°C
Length - Lead Wire
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.40.8070
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
2.0001,44431 €2.888,62 €
Cut Tape (CT)
QtyUnit PriceExt Price
13,06000 €3,06 €
52,84400 €14,22 €
102,36300 €23,63 €
251,96920 €49,23 €
501,75060 €87,53 €
1001,66310 €166,31 €
5001,40054 €700,27 €
1.0001,31301 €1.313,01 €
Additional Resources
AttributeDescription
Other Names
NTHS1206N04N2503JE-ND
541-5626-6
541-5626-1
541-5626-2
Standard Package2.000