IMC-1812 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IMC1812RQ270J

Digi-Key Part Number
IMC1812RQ270J-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IMC1812RQ270J
Description
FIXED IND 27UH 170MA 3.6 OHM SMD
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
27 µH Unshielded Drum Core, Wirewound Inductor 170 mA 3.6Ohm Max 1812 (4532 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Product Status
Active
Type
Drum Core, Wirewound
Material - Core
Iron Powder
Inductance
27 µH
Tolerance
±5%
Current Rating (Amps)
170 mA
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
3.6Ohm Max
Q @ Freq
50 @ 2.52MHz
Frequency - Self Resonant
12MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
2.52 MHz
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Supplier Device Package
1812
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
0.134" (3.40mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
2.0000,59759 €1.195,18 €
4.0000,57892 €2.315,68 €
6.0000,56024 €3.361,44 €
10.0000,54157 €5.415,70 €
Additional Resources
AttributeDescription
Standard Package2.000