IHPT1207AGELR39ABA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHPT1207AGELR39ABA

DigiKey Part Number
541-IHPT1207AGELR39ABA-ND
Manufacturer
Manufacturer Product Number
IHPT1207AGELR39ABA
Description
25N HAPTIC ACTUATOR 16V AEC-Q200
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
AC Motor Vibration, LRA (Haptic) 16V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Dale
Series
Packaging
Tray
Part Status
Active
Type
AC Motor
Function
Vibration, LRA (Haptic)
Motor Type
-
Voltage - Rated
16V
RPM
-
Torque - Rated (oz-in / mNm)
3540 / 25000
Power - Rated
-
Encoder Type
-
Size / Dimension
Rectangular - 1.146" x 0.822" (29.11mm x 20.88mm)
Diameter - Shaft
-
Length - Shaft and Bearing
-
Mounting Hole Spacing
-
Termination Style
Wire Leads
Features
-
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
-40°C ~ 105°C
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
17,45000 €7,45 €
126,57583 €78,91 €
366,22222 €224,00 €
486,13271 €294,37 €
845,96226 €500,83 €
2405,65479 €1.357,15 €
4445,48194 €2.433,98 €
9485,33334 €5.056,01 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,45000 €
Unit Price with VAT:8,86550 €