IHLP-4040DZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLP4040DZER330M1A

DigiKey Part Number
541-IHLP4040DZER330M1ATR-ND - Tape & Reel (TR)
541-IHLP4040DZER330M1ACT-ND - Cut Tape (CT)
541-IHLP4040DZER330M1ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHLP4040DZER330M1A
Description
IHLP-4040DZ-1A 33 20% ER E3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
33 µH Shielded Inductor 4.4 A 94.5mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
4A
Shielding
Shielded
DC Resistance (DCR)
94.5mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.425" L x 0.400" W (10.80mm x 10.16mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 515
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,99000 €0,99 €
100,81700 €8,17 €
1000,67160 €67,16 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,59762 €298,81 €
1.0000,56355 €563,55 €
1.5000,54453 €816,79 €
2.5000,52152 €1.303,80 €
3.5000,50691 €1.774,18 €
5.0000,49188 €2.459,40 €
12.5000,47310 €5.913,75 €
Manufacturers Standard Package
Unit Price without VAT:0,99000 €
Unit Price with VAT:1,17810 €