IHLP-2020CZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLP2020CZER4R7MA1

DigiKey Part Number
541-IHLP2020CZER4R7MA1TR-ND - Tape & Reel (TR)
541-IHLP2020CZER4R7MA1CT-ND - Cut Tape (CT)
541-IHLP2020CZER4R7MA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHLP2020CZER4R7MA1
Description
IHLP-2020CZ-A1 4.7 20% ER E3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Inductor 3.5 A 77.5mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
IHLP2020CZER4R7MA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
8.2A
Shielding
Shielded
DC Resistance (DCR)
77.5mOhm Max
Q @ Freq
-
Frequency - Self Resonant
25MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.216" L x 0.204" W (5.49mm x 5.18mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.007
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,88000 €0,88 €
100,72700 €7,27 €
1000,59780 €59,78 €
1.0000,50875 €508,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,47296 €945,92 €
4.0000,44606 €1.784,24 €
6.0000,43105 €2.586,30 €
10.0000,41565 €4.156,50 €
Manufacturers Standard Package
Unit Price without VAT:0,88000 €
Unit Price with VAT:1,04720 €