
IHLP2020CZER4R7MA1 | |
|---|---|
DigiKey Part Number | 541-IHLP2020CZER4R7MA1TR-ND - Tape & Reel (TR) 541-IHLP2020CZER4R7MA1CT-ND - Cut Tape (CT) 541-IHLP2020CZER4R7MA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP2020CZER4R7MA1 |
Description | IHLP-2020CZ-A1 4.7 20% ER E3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Inductor 3.5 A 77.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP2020CZER4R7MA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 77.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 25MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.216" L x 0.204" W (5.49mm x 5.18mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,72700 € | 7,27 € |
| 100 | 0,59780 € | 59,78 € |
| 1.000 | 0,50875 € | 508,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,47296 € | 945,92 € |
| 4.000 | 0,44606 € | 1.784,24 € |
| 6.000 | 0,43105 € | 2.586,30 € |
| 10.000 | 0,41565 € | 4.156,50 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |

