
IHLP2020CZER1R5M11 | |
|---|---|
DigiKey Part Number | 541-1235-2-ND - Tape & Reel (TR) 541-1235-1-ND - Cut Tape (CT) 541-1235-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP2020CZER1R5M11 |
Description | FIXED IND 1.5UH 7.5A 18.5MOHM SM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Molded Inductor 7.5 A 18.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP2020CZER1R5M11 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 18.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 39MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.216" L x 0.204" W (5.49mm x 5.18mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,70000 € | 7,00 € |
| 100 | 0,57510 € | 57,51 € |
| 1.000 | 0,48741 € | 487,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,45506 € | 910,12 € |
| 4.000 | 0,42917 € | 1.716,68 € |
| 6.000 | 0,41473 € | 2.488,38 € |
| 10.000 | 0,39821 € | 3.982,10 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,01150 € |

