
IHLP1616ABER47NMA1 | |
|---|---|
DigiKey Part Number | 541-IHLP1616ABER47NMA1TR-ND - Tape & Reel (TR) 541-IHLP1616ABER47NMA1CT-ND - Cut Tape (CT) 541-IHLP1616ABER47NMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP1616ABER47NMA1 |
Description | IHLP-1616AB-A1 .047 20% ER E3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 nH Shielded Inductor 13 A 3.75mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 32A | |
Shielding | Shielded | |
DC Resistance (DCR) | 3.75mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 565MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.175" L x 0.160" W (4.45mm x 4.06mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,65000 € | 6,50 € |
| 100 | 0,53470 € | 53,47 € |
| 1.000 | 0,44944 € | 449,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,39895 € | 1.595,80 € |
| 8.000 | 0,37628 € | 3.010,24 € |
| 12.000 | 0,36719 € | 4.406,28 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |

