IFSC3232DBER680M01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IFSC3232DBER680M01
Vishay Shielded IFDC and Semi-Shielded IFSC SMD Power Inductors PIO | DigiKey

IFSC3232DBER680M01

DigiKey Part Number
541-IFSC3232DBER680M01TR-ND - Tape & Reel (TR)
541-IFSC3232DBER680M01CT-ND - Cut Tape (CT)
541-IFSC3232DBER680M01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IFSC3232DBER680M01
Description
FIXED IND 68UH 1.1A 230 MOHM SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
68 µH Shielded Wirewound Inductor 1.1 A 230mOhm 3131 (8080 Metric)
Datasheet
 Datasheet
EDA/CAD Models
IFSC3232DBER680M01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.2A
Shielding
Shielded
DC Resistance (DCR)
230mOhm
Q @ Freq
-
Frequency - Self Resonant
7MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
3131 (8080 Metric)
Supplier Device Package
3131
Size / Dimension
0.315" L x 0.315" W (8.00mm x 8.00mm)
Height - Seated (Max)
0.165" (4.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.190
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,35000 €0,35 €
100,28800 €2,88 €
1000,23740 €23,74 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.2000,19611 €235,33 €
2.4000,18492 €443,81 €
3.6000,17868 €643,25 €
6.0000,17112 €1.026,72 €
8.4000,16631 €1.397,00 €
12.0000,16138 €1.936,56 €
30.0000,14937 €4.481,10 €
Manufacturers Standard Package
Unit Price without VAT:0,35000 €
Unit Price with VAT:0,41650 €