


IFSC3232DBER680M01 | |
|---|---|
DigiKey Part Number | 541-IFSC3232DBER680M01TR-ND - Tape & Reel (TR) 541-IFSC3232DBER680M01CT-ND - Cut Tape (CT) 541-IFSC3232DBER680M01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IFSC3232DBER680M01 |
Description | FIXED IND 68UH 1.1A 230 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Wirewound Inductor 1.1 A 230mOhm 3131 (8080 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | IFSC3232DBER680M01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 230mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 7MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 3131 (8080 Metric) | |
Supplier Device Package | 3131 | |
Size / Dimension | 0.315" L x 0.315" W (8.00mm x 8.00mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,28800 € | 2,88 € |
| 100 | 0,23740 € | 23,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,19611 € | 235,33 € |
| 2.400 | 0,18492 € | 443,81 € |
| 3.600 | 0,17868 € | 643,25 € |
| 6.000 | 0,17112 € | 1.026,72 € |
| 8.400 | 0,16631 € | 1.397,00 € |
| 12.000 | 0,16138 € | 1.936,56 € |
| 30.000 | 0,14937 € | 4.481,10 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

