IFSC2020DEER221M01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IFSC2020DEER221M01
Vishay Shielded IFDC and Semi-Shielded IFSC SMD Power Inductors PIO | DigiKey

IFSC2020DEER331M01

DigiKey Part Number
541-IFSC2020DEER331M01TR-ND - Tape & Reel (TR)
541-IFSC2020DEER331M01CT-ND - Cut Tape (CT)
541-IFSC2020DEER331M01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IFSC2020DEER331M01
Description
FIXED IND 330UH 0.4A 1.8 OHM SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
330 µH Shielded Wirewound Inductor 400 mA 1.8Ohm 2424 (6060 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
500mA
Shielding
Shielded
DC Resistance (DCR)
1.8Ohm
Q @ Freq
-
Frequency - Self Resonant
2.2MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
2424 (6060 Metric)
Supplier Device Package
2424
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max)
0.177" (4.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.682
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,17300 €1,73 €
1000,14210 €14,21 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,11918 €119,18 €
2.0000,11237 €224,74 €
3.0000,10857 €325,71 €
5.0000,10397 €519,85 €
7.0000,10105 €707,35 €
10.0000,09805 €980,50 €
25.0000,09074 €2.268,50 €
50.0000,08558 €4.279,00 €
100.0000,08421 €8.421,00 €
Manufacturers Standard Package
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,24990 €