


IFSC2020DEER1R5N01 | |
|---|---|
DigiKey Part Number | 541-IFSC2020DEER1R5N01TR-ND - Tape & Reel (TR) 541-IFSC2020DEER1R5N01CT-ND - Cut Tape (CT) 541-IFSC2020DEER1R5N01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IFSC2020DEER1R5N01 |
Description | FIXED IND 1.5UH 3.7A 18 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Wirewound Inductor 3.7 A 18mOhm Max 2424 (6060 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 18mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 65MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2424 (6060 Metric) | |
Supplier Device Package | 2424 | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,17300 € | 1,73 € |
| 100 | 0,14210 € | 14,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,11918 € | 119,18 € |
| 2.000 | 0,11237 € | 224,74 € |
| 3.000 | 0,10857 € | 325,71 € |
| 5.000 | 0,10397 € | 519,85 € |
| 7.000 | 0,10105 € | 707,35 € |
| 10.000 | 0,09805 € | 980,50 € |
| 25.000 | 0,09074 € | 2.268,50 € |
| 50.000 | 0,08558 € | 4.279,00 € |
| 100.000 | 0,08421 € | 8.421,00 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

