



IFDC5050HZER3R3N | |
|---|---|
DigiKey Part Number | 541-IFDC5050HZER3R3NTR-ND - Tape & Reel (TR) 541-IFDC5050HZER3R3NCT-ND - Cut Tape (CT) 541-IFDC5050HZER3R3NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IFDC5050HZER3R3N |
Description | FIXED IND 3.3UH 10.3A 13 MOHM SM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Wirewound Inductor 10.3 A 13mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IFDC5050HZER3R3N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 13mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 35MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.484" L x 0.484" W (12.30mm x 12.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,50500 € | 5,05 € |
| 100 | 0,41550 € | 41,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,37486 € | 187,43 € |
| 1.000 | 0,35346 € | 353,46 € |
| 1.500 | 0,34153 € | 512,29 € |
| 2.500 | 0,32707 € | 817,68 € |
| 3.500 | 0,31789 € | 1.112,62 € |
| 5.000 | 0,30845 € | 1.542,25 € |
| 12.500 | 0,28550 € | 3.568,75 € |
| 25.000 | 0,28178 € | 7.044,50 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |

