IFDC5050HZER100M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IFDC5050HZER100M
IFDC5050HZER100M
Vishay Shielded IFDC and Semi-Shielded IFSC SMD Power Inductors PIO | DigiKey

IFDC5050HZER271M

DigiKey Part Number
541-IFDC5050HZER271MTR-ND - Tape & Reel (TR)
541-IFDC5050HZER271MCT-ND - Cut Tape (CT)
541-IFDC5050HZER271MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IFDC5050HZER271M
Description
FIXED IND 270UH 1.6A 560 MOHM SM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
270 µH Shielded Wirewound Inductor 1.6 A 560mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
IFDC5050HZER271M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.06A
Shielding
Shielded
DC Resistance (DCR)
560mOhm Max
Q @ Freq
-
Frequency - Self Resonant
3.1MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.484" L x 0.484" W (12.30mm x 12.30mm)
Height - Seated (Max)
0.315" (8.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 305
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,61000 €0,61 €
100,50500 €5,05 €
1000,41550 €41,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,37486 €187,43 €
1.0000,35346 €353,46 €
1.5000,34153 €512,29 €
2.5000,32707 €817,68 €
3.5000,31789 €1.112,62 €
5.0000,30845 €1.542,25 €
12.5000,28550 €3.568,75 €
25.0000,28178 €7.044,50 €
Manufacturers Standard Package
Unit Price without VAT:0,61000 €
Unit Price with VAT:0,72590 €