cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERL32487K00FKEK500

Digi-Key Part Number
541-ERL32487K00FKEK500-ND
Manufacturer
Vishay Dale
Manufacturer Product Number
ERL32487K00FKEK500
Supplier
Description
RES 487K OHM 1% 1W AXIAL
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
487 kOhms ±1% 1W Through Hole Resistor Axial Moisture Resistant Metal Film
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Bulk
Part Status
Active
Resistance
487 kOhms
Tolerance
±1%
Power (Watts)
1W
Composition
Metal Film
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.190" Dia x 0.562" L (4.83mm x 14.27mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8533.21.0090
All prices are in EUR
Bulk
QtyUnit PriceExt Price
100€6.74390€674.39
300€6.38900€1,916.70
500€6.29434€3,147.17
Additional Resources
AttributeDescription
Other Names541-ERL32487K00FKEK500
Standard Package100