
ERL3234R000FKEK500 | ||
---|---|---|
Digi-Key Part Number | 541-ERL3234R000FKEK500-ND | |
Manufacturer | ||
Manufacturer Product Number | ERL3234R000FKEK500 | |
Description | RES 34 OHM 1% 1W AXIAL | |
Manufacturer Standard Lead Time | 85 Weeks | |
Detailed Description | 34 Ohms ±1% 1W Through Hole Resistor Axial Moisture Resistant Metal Film | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.190" Dia x 0.562" L (4.83mm x 14.27mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Resource Type | Link |
---|---|
Datasheets | ERL Industrial |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8533.21.0090 |
Qty | Unit Price | Ext Price |
---|---|---|
100 | 8,56470 € | 856,47 € |
Attribute | Description |
---|---|
Other Names | 541-ERL3234R000FKEK500 |
Standard Package | 100 |