Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERC6510R000BEEB500 | |
|---|---|
DigiKey Part Number | 541-ERC6510R000BEEB500TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERC6510R000BEEB500 |
Description | RES 10 OHM 0.1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±0.1% 0.5W, 1/2W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC6510R000BEEA500 | Vishay Dale | 0 | 541-ERC6510R000BEEA500TR-ND | 5,36499 € | Parametric Equivalent |
| ERC6510R000BEEK500 | Vishay Dale | 0 | 541-ERC6510R000BEEK500-ND | 14,56210 € | Parametric Equivalent |
| ERC7010R000BEEB500 | Vishay Dale | 0 | 541-ERC7010R000BEEB500TR-ND | 8,26232 € | Parametric Equivalent |
| ERC7010R000BEEK500 | Vishay Dale | 0 | 541-ERC7010R000BEEK500-ND | 18,83090 € | Parametric Equivalent |
| RN65E10R0BB14 | Vishay Dale | 0 | RN65E10R0BB14-ND | 5,32050 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 5,62466 € | 5.624,66 € |
| Unit Price without VAT: | 5,62466 € |
|---|---|
| Unit Price with VAT: | 6,69335 € |



