CRCW 2010 (5025metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW20101K33FKEF

DigiKey Part Number
541-1.33KACTR-ND - Tape & Reel (TR)
541-1.33KACCT-ND - Cut Tape (CT)
541-1.33KACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW20101K33FKEF
Description
RES SMD 1.33K OHM 1% 3/4W 2010
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1.33 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW20101K33FKEF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.272
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,10100 €1,01 €
250,08040 €2,01 €
500,06900 €3,45 €
1000,05800 €5,80 €
2500,05028 €12,57 €
5000,04532 €22,66 €
1.0000,04112 €41,12 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,03517 €140,68 €
8.0000,03212 €256,96 €
12.0000,03151 €378,12 €
20.0000,03133 €626,60 €
28.0000,03077 €861,56 €
40.0000,03022 €1.208,80 €
48.0000,02993 €1.436,64 €
96.0000,02898 €2.782,08 €
100.0000,02893 €2.893,00 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,23800 €