CRCW12061R00JNEAC is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 4.155
Unit Price: 0,10000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,38000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,00726 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,00726 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,01770 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,01611 €
Datasheet

Upgrade


Vishay Dale
In Stock: 4.188
Unit Price: 0,15000 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 18.894
Unit Price: 0,19000 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,00678 €
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: 0,01858 €
Datasheet

Upgrade


Bourns Inc.
In Stock: 91.065
Unit Price: 0,09000 €
Datasheet

Upgrade


Bourns Inc.
In Stock: 10.051
Unit Price: 0,22000 €
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,00587 €
Datasheet
CRCW-1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW12061R00JNEAC

DigiKey Part Number
CRCW12061R00JNEAC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW12061R00JNEAC
Description
RES 1 OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW12061R00JNEAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.0000,00678 €339,00 €
Unit Price without VAT:0,00678 €
Unit Price with VAT:0,00807 €