
CRCW12061R00FNEA | |
|---|---|
DigiKey Part Number | 541-2935-2-ND - Tape & Reel (TR) 541-2935-1-ND - Cut Tape (CT) 541-2935-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12061R00FNEA |
Description | RES SMD 1 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12061R00FNEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,05600 € | 0,56 € |
| 25 | 0,04360 € | 1,09 € |
| 50 | 0,03620 € | 1,81 € |
| 100 | 0,03070 € | 3,07 € |
| 250 | 0,02520 € | 6,30 € |
| 500 | 0,02198 € | 10,99 € |
| 1.000 | 0,01943 € | 19,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01312 € | 65,60 € |
| 10.000 | 0,01206 € | 120,60 € |
| 15.000 | 0,01199 € | 179,85 € |
| 25.000 | 0,01191 € | 297,75 € |
| 35.000 | 0,01186 € | 415,10 € |
| 50.000 | 0,01181 € | 590,50 € |
| 60.000 | 0,01179 € | 707,40 € |
| 120.000 | 0,01171 € | 1.405,20 € |
| 125.000 | 0,01171 € | 1.463,75 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

