
CRCW12061R00FKEAC | |
|---|---|
DigiKey Part Number | 541-4172-2-ND - Tape & Reel (TR) 541-4172-1-ND - Cut Tape (CT) 541-4172-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12061R00FKEAC |
Description | RES 1 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12061R00FKEAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,09800 € | 0,98 € |
| 25 | 0,06960 € | 1,74 € |
| 50 | 0,06000 € | 3,00 € |
| 100 | 0,04570 € | 4,57 € |
| 250 | 0,03976 € | 9,94 € |
| 500 | 0,03776 € | 18,88 € |
| 1.000 | 0,03600 € | 36,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02503 € | 125,15 € |
| 10.000 | 0,02479 € | 247,90 € |
| 15.000 | 0,02467 € | 370,05 € |
| 25.000 | 0,02453 € | 613,25 € |
| 35.000 | 0,02444 € | 855,40 € |
| 50.000 | 0,02436 € | 1.218,00 € |
| 60.000 | 0,02432 € | 1.459,20 € |
| 120.000 | 0,02418 € | 2.901,60 € |
| 125.000 | 0,02417 € | 3.021,25 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

