
CMF60250R00BHEB | |
|---|---|
DigiKey Part Number | CMF250FCTR-ND - Tape & Reel (TR) CMF250FCCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF60250R00BHEB |
Description | RES 250 OHM 1W .1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 250 Ohms ±0.1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF60250R00BHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.344" L (3.68mm x 8.74mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| 10 | 0,73800 € | 7,38 € |
| 25 | 0,63240 € | 15,81 € |
| 50 | 0,56620 € | 28,31 € |
| 100 | 0,51010 € | 51,01 € |
| 250 | 0,44856 € | 112,14 € |
| 500 | 0,41006 € | 205,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,38486 € | 384,86 € |
| 2.000 | 0,35649 € | 712,98 € |
| 3.000 | 0,34192 € | 1.025,76 € |
| 5.000 | 0,32544 € | 1.627,20 € |
| 7.000 | 0,31562 € | 2.209,34 € |
| 10.000 | 0,30602 € | 3.060,20 € |
| 12.000 | 0,30142 € | 3.617,04 € |
| 24.000 | 0,28563 € | 6.855,12 € |
| 25.000 | 0,28478 € | 7.119,50 € |
| Unit Price without VAT: | 1,12000 € |
|---|---|
| Unit Price with VAT: | 1,33280 € |

