
PTN0603E2051BST1 | |
|---|---|
DigiKey Part Number | 764-1400-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PTN0603E2051BST1 |
Description | RES 2.05K OHM 0.1% 0.15W 0603 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 2.05 kOhms ±0.1% 0.15W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PTN0603E2051BST1 Models |
Category | Features Anti-Sulfur, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.064" L x 0.032" W (1.63mm x 0.81mm) |
Tolerance | Height - Seated (Max) 0.020" (0.51mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,15495 € | 1.154,95 € |
| Unit Price without VAT: | 1,15495 € |
|---|---|
| Unit Price with VAT: | 1,37439 € |

