PLTT Series 0805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLTT0805Z3971AGT5

Digi-Key Part Number
PLTT0805Z3971AGT5-ND - Tape & Reel (TR)
Manufacturer
Vishay Dale Thin Film
Manufacturer Product Number
PLTT0805Z3971AGT5
Supplier
Description
RES SMD 3.97KOHM 0.05% 1/4W 0805
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
3.97 kOhms ±0.05% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Anti-Corrosive, Flame Proof, Moisture Resistant, Safety Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale Thin Film
Series
Package
Tape & Reel (TR)
Part Status
Active
Resistance
3.97 kOhms
Tolerance
±0.05%
Power (Watts)
0.25W, 1/4W
Composition
Thin Film
Features
Anti-Corrosive, Flame Proof, Moisture Resistant, Safety
Temperature Coefficient
±5ppm/°C
Operating Temperature
-55°C ~ 215°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max)
0.033" (0.84mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
500€3.17664€1,588.32
Additional Resources
AttributeDescription
Standard Package500