
PATT0805E2001BGT1 | |
|---|---|
DigiKey Part Number | 764-1057-2-ND - Tape & Reel (TR) 764-1057-1-ND - Cut Tape (CT) 764-1057-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PATT0805E2001BGT1 |
Description | RES SMD 2K OHM 0.1% 1/5W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PATT0805E2001BGT1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.018" (0.46mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,82100 € | 8,21 € |
| 25 | 0,74960 € | 18,74 € |
| 50 | 0,71980 € | 35,99 € |
| 100 | 0,63190 € | 63,19 € |
| 250 | 0,61424 € | 153,56 € |
| 500 | 0,60000 € | 300,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,53492 € | 534,92 € |
| 2.000 | 0,49265 € | 985,30 € |
| 3.000 | 0,48454 € | 1.453,62 € |
| 5.000 | 0,48244 € | 2.412,20 € |
| 7.000 | 0,48118 € | 3.368,26 € |
| 10.000 | 0,47504 € | 4.750,40 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |

