
PATT0805E1003BGT1 | |
|---|---|
DigiKey Part Number | 764-1065-2-ND - Tape & Reel (TR) 764-1065-1-ND - Cut Tape (CT) 764-1065-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PATT0805E1003BGT1 |
Description | RES SMD 100K OHM 0.1% 1/5W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PATT0805E1003BGT1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.018" (0.46mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,82100 € | 8,21 € |
| 25 | 0,74960 € | 18,74 € |
| 50 | 0,71980 € | 35,99 € |
| 100 | 0,63190 € | 63,19 € |
| 250 | 0,61516 € | 153,79 € |
| 500 | 0,60180 € | 300,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,58259 € | 582,59 € |
| 2.000 | 0,55439 € | 1.108,78 € |
| 3.000 | 0,54030 € | 1.620,90 € |
| 5.000 | 0,52602 € | 2.630,10 € |
| 7.000 | 0,51313 € | 3.591,91 € |
| 10.000 | 0,50032 € | 5.003,20 € |
| 12.000 | 0,49970 € | 5.996,40 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |

