PATT Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PATT0805E1001BGT1

DigiKey Part Number
764-1056-2-ND - Tape & Reel (TR)
764-1056-1-ND - Cut Tape (CT)
764-1056-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PATT0805E1001BGT1
Description
RES SMD 1K OHM 0.1% 1/5W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
PATT0805E1001BGT1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max)
0.018" (0.46mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.470
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,99000 €0,99 €
100,82100 €8,21 €
250,76120 €19,03 €
500,71980 €35,99 €
1000,68200 €68,20 €
2500,63704 €159,26 €
5000,60690 €303,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,62057 €620,57 €
2.0000,59498 €1.189,96 €
3.0000,58140 €1.744,20 €
5.0000,56568 €2.828,40 €
7.0000,55612 €3.892,84 €
10.0000,54664 €5.466,40 €
12.0000,54204 €6.504,48 €
Manufacturers Standard Package
Unit Price without VAT:0,99000 €
Unit Price with VAT:1,17810 €