PATT Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PATT0603E2002BGT1

DigiKey Part Number
764-1027-2-ND - Tape & Reel (TR)
764-1027-1-ND - Cut Tape (CT)
764-1027-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PATT0603E2002BGT1
Description
RES SMD 20K OHM 0.1% 0.15W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
20 kOhms ±0.1% 0.15W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
PATT0603E2002BGT1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.064" L x 0.032" W (1.63mm x 0.81mm)
Height - Seated (Max)
0.018" (0.46mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.832
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,01000 €1,01 €
100,82000 €8,20 €
250,74160 €18,54 €
500,71360 €35,68 €
1000,62450 €62,45 €
2500,60788 €151,97 €
5000,59598 €297,99 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,57630 €576,30 €
2.0000,54633 €1.092,66 €
3.0000,53317 €1.599,51 €
5.0000,51979 €2.598,95 €
7.0000,51402 €3.598,14 €
10.0000,50829 €5.082,90 €
12.0000,50767 €6.092,04 €
Manufacturers Standard Package
Unit Price without VAT:1,01000 €
Unit Price with VAT:1,20190 €