
PATT0603E1502BGT1 | |
|---|---|
DigiKey Part Number | 764-1026-2-ND - Tape & Reel (TR) 764-1026-1-ND - Cut Tape (CT) 764-1026-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PATT0603E1502BGT1 |
Description | RES SMD 15K OHM 0.1% 0.15W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±0.1% 0.15W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PATT0603E1502BGT1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.064" L x 0.032" W (1.63mm x 0.81mm) | |
Height - Seated (Max) | 0.018" (0.46mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,66600 € | 6,66 € |
| 25 | 0,61720 € | 15,43 € |
| 50 | 0,58360 € | 29,18 € |
| 100 | 0,55270 € | 55,27 € |
| 250 | 0,51588 € | 128,97 € |
| 500 | 0,51250 € | 256,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,51163 € | 511,63 € |
| 2.000 | 0,48073 € | 961,46 € |
| 3.000 | 0,46954 € | 1.408,62 € |
| 5.000 | 0,45656 € | 2.282,80 € |
| 7.000 | 0,44867 € | 3.140,69 € |
| 10.000 | 0,44431 € | 4.443,10 € |
| 12.000 | 0,43703 € | 5.244,36 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |

