
PATT0402E10R0BGT1 | |
|---|---|
DigiKey Part Number | 764-1164-2-ND - Tape & Reel (TR) 764-1164-1-ND - Cut Tape (CT) 764-1164-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PATT0402E10R0BGT1 |
Description | RES SMD 10 OHM 0.1% 1/20W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±0.1% 0.05W, 1/20W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PATT0402E10R0BGT1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.042" L x 0.022" W (1.07mm x 0.56mm) | |
Height - Seated (Max) | 0.018" (0.46mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,68000 € | 6,80 € |
| 25 | 0,63000 € | 15,75 € |
| 50 | 0,59580 € | 29,79 € |
| 100 | 0,56410 € | 56,41 € |
| 250 | 0,53236 € | 133,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,51228 € | 512,28 € |
| 2.000 | 0,49079 € | 981,58 € |
| 3.000 | 0,47938 € | 1.438,14 € |
| 5.000 | 0,46616 € | 2.330,80 € |
| 7.000 | 0,45812 € | 3.206,84 € |
| 10.000 | 0,45013 € | 4.501,30 € |
| 12.000 | 0,44626 € | 5.355,12 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |

