PATT Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PATT0402E10R0BGT1

DigiKey Part Number
764-1164-2-ND - Tape & Reel (TR)
764-1164-1-ND - Cut Tape (CT)
764-1164-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PATT0402E10R0BGT1
Description
RES SMD 10 OHM 0.1% 1/20W 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 Ohms ±0.1% 0.05W, 1/20W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
PATT0402E10R0BGT1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.042" L x 0.022" W (1.07mm x 0.56mm)
Height - Seated (Max)
0.018" (0.46mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.113
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,82000 €0,82 €
100,68000 €6,80 €
250,63000 €15,75 €
500,59580 €29,79 €
1000,56410 €56,41 €
2500,53236 €133,09 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,51228 €512,28 €
2.0000,49079 €981,58 €
3.0000,47938 €1.438,14 €
5.0000,46616 €2.330,80 €
7.0000,45812 €3.206,84 €
10.0000,45013 €4.501,30 €
12.0000,44626 €5.355,12 €
Manufacturers Standard Package
Unit Price without VAT:0,82000 €
Unit Price with VAT:0,97580 €