
NOMCA16035001AT5 | |
|---|---|
DigiKey Part Number | NOMCA16-5KATR-ND - Tape & Reel (TR) NOMCA16-5KACT-ND - Cut Tape (CT) NOMCA16-5KADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NOMCA16035001AT5 |
Description | RES ARRAY 8 RES 5K OHM 16SOIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5k Ohm ±0.1% 100mW Power Per Element Isolated 8 Resistor Network/Array ±25ppm/°C 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale Thin Film | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 5k | |
Tolerance | ±0.1% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | ±0.05% | |
Resistor-Ratio-Drift | ±5ppm/°C | |
Number of Pins | 16 | |
Power Per Element | 100mW | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Size / Dimension | 0.390" L x 0.154" W (9.91mm x 3.91mm) | |
Height - Seated (Max) | 0.063" (1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,51000 € | 5,51 € |
| 10 | 3,76100 € | 37,61 € |
| 25 | 3,28840 € | 82,21 € |
| 50 | 2,99200 € | 149,60 € |
| 100 | 2,74020 € | 274,02 € |
| 250 | 2,46436 € | 616,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,29182 € | 1.145,91 € |
| 1.000 | 2,14530 € | 2.145,30 € |
| 1.500 | 2,07004 € | 3.105,06 € |
| 2.500 | 1,98495 € | 4.962,38 € |
| 3.500 | 1,93423 € | 6.769,80 € |
| Unit Price without VAT: | 5,51000 € |
|---|---|
| Unit Price with VAT: | 6,55690 € |







