
NOMCA14031002AT5 | |
|---|---|
DigiKey Part Number | NOMCA14-10KATR-ND - Tape & Reel (TR) NOMCA14-10KACT-ND - Cut Tape (CT) NOMCA14-10KADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NOMCA14031002AT5 |
Description | RES ARRAY 7 RES 10K OHM 14SOIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm ±0.1% 100mW Power Per Element Isolated 7 Resistor Network/Array ±25ppm/°C 14-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | NOMCA14031002AT5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale Thin Film | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 10k | |
Tolerance | ±0.1% | |
Number of Resistors | 7 | |
Resistor Matching Ratio | ±0.05% | |
Resistor-Ratio-Drift | ±5ppm/°C | |
Number of Pins | 14 | |
Power Per Element | 100mW | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | - | |
Size / Dimension | 0.329" L x 0.154" W (8.36mm x 3.91mm) | |
Height - Seated (Max) | 0.063" (1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,30000 € | 5,30 € |
| 10 | 3,61600 € | 36,16 € |
| 25 | 3,15960 € | 78,99 € |
| 50 | 2,87380 € | 143,69 € |
| 100 | 2,63080 € | 263,08 € |
| 250 | 2,36476 € | 591,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,19830 € | 1.099,15 € |
| 1.000 | 2,05694 € | 2.056,94 € |
| 1.500 | 1,98433 € | 2.976,49 € |
| 2.500 | 1,90223 € | 4.755,57 € |
| 3.500 | 1,85331 € | 6.486,59 € |
| Unit Price without VAT: | 5,30000 € |
|---|---|
| Unit Price with VAT: | 6,30700 € |











