M55342H08B17E4M5T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale Thin Film
In Stock: 0
Unit Price: 14,24520 €
Datasheet
17.4 kOhms ±1% 0.8W Chip Resistor 2010 (5025 Metric) Military, Non-Inductive Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M55342H08B17E4M5T

DigiKey Part Number
764-M55342H08B17E4M5TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
M55342H08B17E4M5T
Description
M55342H 50PPM 2010 17.4K 1% M 5T
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
17.4 kOhms ±1% 0.8W Chip Resistor 2010 (5025 Metric) Military, Non-Inductive Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±50ppm/°C
Mfr
Operating Temperature
-65°C ~ 150°C
Series
Package / Case
2010 (5025 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Active
Size / Dimension
0.209" L x 0.098" W (5.31mm x 2.49mm)
Resistance
Height - Seated (Max)
0.033" (0.84mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
M (1%)
Composition
Base Product Number
Features
Military, Non-Inductive
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M55342H08B17E4MWSVishay Dale Thin Film0764-M55342H08B17E4MWS-ND14,24520 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5003,69752 €1.848,76 €
Manufacturers Standard Package
Unit Price without VAT:3,69752 €
Unit Price with VAT:4,40005 €