M55342H08B150ARWS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale Thin Film
In Stock: 0
Unit Price: 16,92640 €
Datasheet

Parametric Equivalent


Vishay Dale Thin Film
In Stock: 0
Unit Price: 14,24520 €
Datasheet

Parametric Equivalent


Vishay Dale Thin Film
In Stock: 0
Unit Price: 14,24520 €
Datasheet
150 Ohms ±0.1% 0.8W Chip Resistor 2010 (5025 Metric) Military, Non-Inductive Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M55342H08B150ARWS

DigiKey Part Number
764-M55342H08B150ARWSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
M55342H08B150ARWS
Description
M55342H 50PPM 2010 150 0.1% R WS
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
150 Ohms ±0.1% 0.8W Chip Resistor 2010 (5025 Metric) Military, Non-Inductive Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±50ppm/°C
Mfr
Operating Temperature
-65°C ~ 150°C
Series
Package / Case
2010 (5025 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Active
Size / Dimension
0.209" L x 0.098" W (5.31mm x 2.49mm)
Resistance
Height - Seated (Max)
0.033" (0.84mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Features
Military, Non-Inductive
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M55342E08B150ARTIVishay Dale Thin Film0764-M55342E08B150ARTITR-ND16,92640 €Parametric Equivalent
M55342E08B150ARTSVishay Dale Thin Film0764-M55342E08B150ARTSTR-ND14,24520 €Parametric Equivalent
M55342E08B150ARWSVishay Dale Thin Film0764-M55342E08B150ARWS-ND14,24520 €Parametric Equivalent
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
2514,24520 €356,13 €
Manufacturers Standard Package
Unit Price without VAT:14,24520 €
Unit Price with VAT:16,95179 €